| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W22-12SZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 162 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176374-8 |
MS3452W22-12SZ
| Heilind Number: | AMP1-2176374-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W22-12SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0805 thin film precision resistor. With a resistance of 162 ohms and a tolerance of 0.1%, this component ensures accurate performance in demanding applications. Operating at a power rating of .2W and a rated voltage of 100V, it guarantees reliable functionality. Measuring at 2 x 1.25 x .5mm and featuring surface mount termination, it is designed for easy integration onto PCBs. Its 10PPM temperature coefficient and solder termination further enhance its stability and durability, making it an ideal choice for critical electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


