1-2176375-6

Heilind Number:AMP1-2176375-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176375-6
ECAD Model:
3D Model

Description:

RQ 0805 1K65 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176375-6
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:1.65 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176375-6

Detailed Description

Enhance the precision and reliability of your electronic circuits with this high-performing RQ 0805 resistor. With a resistance of 1.65 KΩ and a tolerance of 0.1%, it ensures accurate signal processing. Operating at a rated voltage of 100 V and a power rating of .2 W, it guarantees optimal performance even in demanding applications. Its thin film element and 10PPM temperature coefficient provide stability and consistency, while the surface mount termination type offers easy installation. Compact in size at 2 x 1.25 x .5 mm, it is ideal for space-constrained designs. Trust in its quality construction for efficient and durable circuit protection. RoHS compliant.