| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176375-8 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.74 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176375-8 |
1-2176375-8
| Heilind Number: | AMP1-2176375-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176375-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a resistance of 1.74 KΩ with a tight tolerance of 0.1%. Designed for optimal performance, it offers a power rating of 0.2 W and a low temperature coefficient of 10PPM. Its compact 0805 size and surface mount termination make it ideal for space-constrained applications. With a rated voltage of 100 V, this thin film resistor ensures reliable operation in various electronic systems. Upgrade your designs with this high-quality component, crafted to deliver consistent and accurate results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176380-8 | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() |


