| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176375-9 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.78 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176375-9 |
1-2176375-9
| Heilind Number: | AMP1-2176375-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176375-9 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with this 0805 thin film chip resistor. With a resistance of 1.78 KΩ and tolerance of 0.1%, it ensures accurate performance in your applications. Operating at a power rating of .2 W and rated voltage of 100 V, it offers reliable functionality. Designed for surface mount installation, it measures 2 x 1.25 x .5 mm, making it suitable for compact designs. With RoHS compliance, it meets environmental standards, making it a sustainable choice for your projects.


