1-2176376-0

Heilind Number:AMP1-2176376-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176376-0
ECAD Model:
3D Model

Description:

RQ 0805 15K4 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176376-0
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:15.4 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176376-0

Detailed Description

Achieve precise performance with this high-quality surface mount resistor. Measuring 2 x 1.25 x .5 mm, it offers a resistance of 15.4 KΩ with a tight tolerance of .1%. Its thin film element ensures accuracy, while the power rating of .2 W and rated voltage of 100 V make it suitable for a variety of applications. With solder termination and a surface mount mounting style, installation is effortless. Trust in its reliability, with a low temperature coefficient of 10PPM and resistance to 1K RL. Ideal for use in electronic circuits, this resistor is a crucial component for achieving optimal performance.