1-2176376-1

Heilind Number:AMP1-2176376-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176376-1
ECAD Model:
3D Model

Description:

RQ 0805 15K8 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176376-1
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:15.8 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176376-1

Detailed Description

Experience precision performance with our RQ 0805 surface mount resistor. Designed for high-accuracy applications, this resistor boasts a tolerance of 0.1% and a low temperature coefficient of 10PPM. With a resistance of 15.8 KΩ and a power rating of .2 W, it ensures reliable operation even in demanding conditions. The thin film element construction guarantees stable and consistent performance, while its compact 0805 size makes it ideal for space-constrained designs. RoHS compliant and featuring solder termination, it is easy to integrate into your assembly process. Trust in the quality and reliability of our precision resistor for your electronic projects.