| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176376-8 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 18.7 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176376-8 |
1-2176376-8
Specifications
Detailed Description
Meet the demands of precision applications with this high-quality surface mount resistor. With a resistance of 18.7 KΩ and a tight tolerance of 0.1%, it delivers reliable performance in a variety of electronic circuits. The thin film element ensures accuracy, while the low power rating of 0.2 W makes it suitable for delicate components. Operating at a rated voltage of 100 V, it offers robust protection against power surges. Featuring a compact 0805 size and solder termination, it is easy to install on PCBs. RoHS compliant and boasting a low temperature coefficient of 10PPM, this resistor is ideal for environmentally conscious and high-precision applications. Upgrade your designs with this Surface Mount Resistor.

