| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176377-0 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 165 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176377-0 |
1-2176377-0
| Heilind Number: | AMP1-2176377-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176377-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic projects with this surface mount resistor. Featuring a resistance of 165 KΩ with a tolerance of 0.1%, it ensures accurate performance in demanding applications. With a power rating of .2 W and a rated voltage of 100 V, this thin film resistor guarantees reliable operation. Measuring just 2 x 1.25 x .5 mm, it is compact and ideal for space-constrained designs. The solder termination type facilitates easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate the efficiency of your circuitry with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


