| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176377-1 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 169 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176377-1 |
1-2176377-1
| Heilind Number: | AMP1-2176377-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176377-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0805 thin film precision resistor. Featuring a resistance of 169KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate performance in demanding applications. This surface mount resistor is designed for easy installation and offers a power rating of .2W, making it suitable for various electronic systems. With a rated voltage of 100V and solder termination, it provides reliable connectivity and durability. Compact in size at 2 x 1.25 x .5 mm, it is ideal for space-constrained designs. Trust our high-quality component for exceptional performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


