| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176377-2 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 174 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176377-2 |
1-2176377-2
| Heilind Number: | AMP1-2176377-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176377-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RQ 0805 resistor. This thin film component boasts a resistance of 174 KΩ, with a tolerance of just 0.1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 100 V and a power rating of .2 W, it ensures reliable performance in your designs. With surface mount termination and compact dimensions of 2 x 1.25 x .5 mm, it's easy to integrate into your PCB layout. Trust in the quality of our precision resistors for optimal circuit functionality.

