| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176378-2 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 13 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176378-2 |
1-2176378-2
| Heilind Number: | AMP1-2176378-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176378-2 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this surface mount resistor, featuring a resistance rating of 13 Ω with a tolerance of .1%. Designed for high accuracy, it offers a low temperature coefficient of 10PPM, ensuring stable performance in diverse applications. With a power rating of .2 W and a rated voltage of 100 V, this thin film resistor is suitable for demanding circuitry. Measuring 2 x 1.25 x .5 mm, it is compact and easy to integrate, with solder termination for secure placement. This component is ideal for use in precision electronics, guaranteeing reliable and consistent resistance values.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


