| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176378-8 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 15 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176378-8 |
1-2176378-8
| Heilind Number: | AMP1-2176378-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176378-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this RQ 0805 thin film precision resistor. Featuring a low resistance of 15 Ω with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate performance in a variety of applications. With a power rating of .2 W and a rated voltage of 100 V, it offers reliable operation even in demanding environments. Its compact 0805 size and surface mount termination make it easy to integrate into your design. Crafted with high-quality materials, this resistor guarantees long-lasting durability. Ideal for precision electronics, it is a essential component for achieving optimal performance in your project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3452W20-8SZ | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


