1-2176379-1

Heilind Number:AMP1-2176379-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2176379-1
ECAD Model:
3D Model

Description:

RQ 0805 137R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176379-1
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:137 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176379-1

Detailed Description

Achieve precise resistance with our RQ 0805 thin film resistor, designed for high accuracy applications. With a resistance rating of 137 ohms and a tolerance of 0.1%, this component ensures reliable performance in demanding circuitry. Operating at a power rating of .2 W and a rated voltage of 100 V, it is suitable for a wide range of electronic devices. The surface mount design allows for easy integration onto PCBs, with solder termination ensuring secure connectivity. Measuring just 2 x 1.25 x .5 mm, it offers space-saving efficiency without compromising on functionality. Trust in the quality and performance of our precision resistor for your next project.