| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176379-5 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176379-5 |
1-2176379-5
| Heilind Number: | AMP1-2176379-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176379-5 |
| ECAD Model: |
Specifications
Detailed Description
Achieve unparalleled precision in your electronic circuitry with this RQ 0805 resistor. Featuring a resistance of 150 ohms with a tolerance of 0.1%, this thin film element ensures accuracy in signal processing. With a power rating of 0.2W and a rated voltage of 100V, it guarantees reliable performance even in high-demand applications. Its surface mount design, measuring 2 x 1.25 x 0.5 mm, allows for easy and secure installation. The solder termination type and RoHS compliance further enhance its usability, making it a crucial component for your engineering projects. Elevate your circuit design with this high-quality precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


