1-2176380-0

Heilind Number:AMP1-2176380-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176380-0
ECAD Model:
3D Model

Description:

RQ 0805 1K43 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176380-0
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:1.43 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176380-0

Detailed Description

Achieve precise and reliable resistance with our RQ 0805 thin film resistor. Featuring a resistance of 1.43 KΩ with a tolerance of 0.1%, this high-quality component ensures accurate performance in your electronic applications. With a power rating of .2 W and a rated voltage of 100 V, it offers efficient operation. Its surface mount design, measuring 2 x 1.25 x .5 mm, allows for easy installation on PCBs. Ideal for demanding environments, it boasts a low temperature coefficient of 10PPM, guaranteeing stability over time. Trust in its exceptional quality for your circuit design needs.