| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176380-5 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.62 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176380-5 |
1-2176380-5
| Heilind Number: | AMP1-2176380-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176380-5 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this high-quality 0805 surface mount resistor. With a resistance of 1.62 KΩ and a tolerance of 0.1%, it provides reliable performance in demanding applications. Featuring a thin film element, it guarantees accurate and stable operation. Rated for up to 100 V and 0.2 W, it is suitable for a wide range of voltage and power requirements. The solder termination type allows for easy installation, while its compact 2 x 1.25 x 0.5 mm dimensions make it ideal for space-constrained designs. Trust in the exceptional quality of this resistor for your precision engineering needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176375-5 | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() |


