| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176380-6 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.65 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176380-6 |
1-2176380-6
| Heilind Number: | AMP1-2176380-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176380-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuitry with this 0805 surface mount resistor. Featuring a resistance of 1.65 KΩ with a tolerance of .1%, it ensures accurate performance even in demanding applications. The thin film element construction guarantees high stability, while the low temperature coefficient of 10PPM ensures consistent operation. With a power rating of .2 W and a rated voltage of 100 V, it is suitable for a wide range of electronic devices. Its compact 2 x 1.25 x .5 mm dimensions and surface mount termination make it easy to integrate into your designs. Trust in its quality for optimal performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


