1-2176380-7

Heilind Number:AMP1-2176380-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2176380-7
ECAD Model:
3D Model

Description:

RQ 0805 1K69 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176380-7
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:1.69 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176380-7

Detailed Description

Enhance precision in your electronic circuits with this high-quality surface mount resistor. Measuring just 2 x 1.25 x 0.5 mm, it is ideal for compact applications where space is limited. With a resistance of 1.69 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable performance. Operating at a rated voltage of 100 V and a power rating of 0.2 W, it can handle demanding tasks with ease. Designed for solder termination, it is easy to install on circuit boards. RoHS compliant and featuring a low temperature coefficient of 10PPM, it meets international standards for environmental responsibility and stability. Trust in this precision resistor for your surface mount needs.