| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176381-2 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 16.2 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176381-2 |
1-2176381-2
| Heilind Number: | AMP1-2176381-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176381-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision thin film resistor. Measuring at a compact 0805 size, it offers a resistance of 16.2 KΩ with a tight tolerance of 0.1%. Designed for optimal performance, it can handle a power rating of .2 W and is rated for a maximum voltage of 100 V. With a low temperature coefficient of 10PPM, it ensures stable and accurate operation even in demanding applications. Its surface mount termination type and small dimensions make it easy to install, while its RoHS compliance underscores its commitment to environmental sustainability. Upgrade your electronic projects with this reliable and efficient component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


