1-2176381-4

Heilind Number:AMP1-2176381-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176381-4
ECAD Model:
3D Model

Description:

RQ 0805 16K9 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176381-4
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:16.9 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176381-4

Detailed Description

Enhance your circuitry with this precision resistor, boasting a resistance of 16.9 KΩ and a tolerance of just 0.1%. Designed for optimal performance, it ensures accurate and reliable operation in a variety of applications. With a power rating of .2 W and a rated voltage of 100 V, this surface mount resistor is a versatile and essential component for your electronic projects. Its compact 0805 size and thin film element make it easy to integrate, while the solder termination type guarantees a secure connection. RoHS compliance further underscores its quality and environmental responsibility. Elevate your designs with the superior performance of this Surface Mount Resistor.