| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176381-6 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 17.8 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176381-6 |
1-2176381-6
| Heilind Number: | AMP1-2176381-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176381-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality surface mount resistor. With a resistance of 17.8 KΩ, tolerance of 0.1%, and a power rating of 0.2 W, it guarantees reliable performance even in demanding applications. The thin film element ensures accuracy, while its compact 0805 size and solder termination make it easy to integrate onto circuit boards. Operating at a rated voltage of 100 V and with a low temperature coefficient of 10PPM, this resistor offers stability and efficiency. Ideal for a wide range of electronic devices, it is a must-have component for any engineer or hobbyist.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


