| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176381-9 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 19.1 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176381-9 |
1-2176381-9
| Heilind Number: | AMP1-2176381-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176381-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using our RQ 0805 surface mount resistor. This thin film element boasts a resistance of 19.1 KΩ with a tight tolerance of 0.1%, ensuring consistent performance in your applications. Operating at a rated voltage of 100 V and a power rating of .2 W, it's suitable for a wide range of electronic projects. With RoHS compliance and solder termination, it aligns with modern environmental and manufacturing standards. Trust in the quality and accuracy of this 0805 resistor for your next design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


