| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176382-3 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 178 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176382-3 |
1-2176382-3
| Heilind Number: | AMP1-2176382-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176382-3 |
| ECAD Model: |
Specifications
Detailed Description
Experience precision performance with our RQ 0805 resistor. This ultra-compact surface mount component boasts a resistance rating of 178KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM. Its thin film element ensures reliable and accurate operation, making it ideal for high-precision applications. With a power rating of 0.2W and a rated voltage of 100V, this resistor delivers robust performance in a compact 2 x 1.25 x 0.5 mm package. Perfect for demanding electronic designs, it's the perfect choice for ensuring exacting performance in your circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


