| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176382-8 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 200 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176382-8 |
1-2176382-8
| Heilind Number: | AMP1-2176382-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176382-8 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with our RQ 0805 thin film precision resistor. With a resistance rating of 200 KΩ and a tolerance of .1%, this SMD resistor ensures accurate performance. Operating at a power rating of .2 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Measuring 2 x 1.25 x .5 mm, it is compact and easy to mount on your PCB. With a low temperature coefficient of 10PPM and a solder termination type, it offers reliable connectivity and stability. Perfect for high-precision devices, this resistor is a valuable component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


