| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176382-9 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 205 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176382-9 |
1-2176382-9
| Heilind Number: | AMP1-2176382-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176382-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0805 thin film precision resistor. Operating at a resistance of 205KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, this surface mount component ensures accurate signal processing in high-performance applications. With a power rating of 0.2W and a rated voltage of 100V, it guarantees reliable operation even in demanding environments. Its compact 2 x 1.25 x 0.5mm dimensions and solder termination make it easy to integrate onto PCBs. Ideal for critical signal conditioning tasks, it offers exceptional performance and stability for your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


