| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176383-9 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 15.4 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176383-9 |
1-2176383-9
| Heilind Number: | AMP1-2176383-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176383-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance precision resistor. Designed for surface mount applications, it boasts a compact 1206 size with dimensions of 3.1 x 1.55 x .55 mm. With a power rating of .4 W and a resistance of 15.4 Ω, it ensures reliable operation even in demanding environments. The thin film element and .1% tolerance guarantee accurate and stable performance, while the 10PPM temperature coefficient ensures minimal drift over time. Suitable for a variety of circuit designs, this resistor is a must-have for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


