| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176385-2 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176385-2 |
1-2176385-2
| Heilind Number: | AMP1-2176385-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176385-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-performance RQ 1206 resistor. Featuring a 1.5 KΩ resistance with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, it ensures accurate signal processing in electronic applications. With a power rating of .4 W and a rated voltage of 200 V, it offers reliable operation in various circuit configurations. The surface mount design and solder termination make for easy installation, while the compact dimensions of 3.1 x 1.55 x .55 mm save valuable board space. Ideal for use in demanding environments, this precision resistor guarantees optimal performance and stability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


