| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176387-4 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 182 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176387-4 |
1-2176387-4
| Heilind Number: | AMP1-2176387-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176387-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our precision resistor, meticulously crafted for optimal performance. With a resistance rating of 182 KΩ and a tolerance of .1%, this thin film resistor guarantees accuracy and reliability. Operating at a power rating of .4 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Designed for easy installation with its surface mount termination type, it measures 3.1 x 1.55 x .55 mm in size. With a low temperature coefficient of 10PPM, it ensures stable and consistent operation even in demanding environments. Upgrade your projects with this high-quality component, essential for achieving precision in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


