MS3452W22-13PY

Heilind Number:AMP1-2176388-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-13PY
ECAD Model:
3D Model

Description:

RQ 1206 12R4 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-13PY
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:12.4 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176388-0

Detailed Description

Enhance precision in your electronic circuits with this RQ 1206 thin film resistor. With a resistance rating of 12.4 Ω and a tolerance of just 0.1%, it ensures reliable performance even in demanding applications. Operating at a power rating of .4 W and a rated voltage of 200 V, this surface mount resistor is suitable for a wide range of power and signal processing tasks. Measuring 3.1 x 1.55 x .55 mm, it offers a compact solution for space-constrained designs. The solder termination type and 2-terminal configuration simplify installation, while the non-RoHS compliance may be a consideration for certain projects. Trust in the quality and precision of this component for your next electronic assembly.