MS3452W22-13S

Heilind Number:AMP1-2176388-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-13S
ECAD Model:
3D Model

Description:

RQ 1206 13R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-13S
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:13 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176388-2

Detailed Description

Enhance your electronic projects with this high-precision resistor, meticulously crafted for optimal performance. With a resistance of 13 ohms and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element guarantees stability, while its compact 1206 size and surface mount termination make it easy to integrate. Rated for a power of 0.4 W and a voltage of 200 V, it's suitable for a wide range of applications. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is a dependable choice for demanding environments. Upgrade your circuitry with this essential component, designed for quality and durability.