MS3452W22-13SW

Heilind Number:AMP1-2176388-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-13SW
ECAD Model:
3D Model

Description:

RQ 1206 13R3 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-13SW
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:13.3 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176388-3

Detailed Description

Enhance precision in your electronic projects with this RQ 1206 surface mount resistor. Featuring a resistance of 13.3 Ω with a tolerance of 0.1%, it ensures accurate performance in various applications. The thin film element and 10PPM temperature coefficient guarantee reliability, while the .4 W power rating and 200 V rated voltage provide ample capacity for demanding tasks. With solder termination and a compact 1206 size, it's easy to integrate into your designs for efficient and consistent results. Ideal for professionals and hobbyists alike, this resistor is a valuable addition to any toolkit.