| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W22-14P |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 14.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176388-7 |
MS3452W22-14P
| Heilind Number: | AMP1-2176388-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W22-14P |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision resistor, featuring a thin film element for accurate resistance control. Measuring 3.1 x 1.55 x .55 mm in size, this surface-mount component is designed for seamless integration on PCBs. With a resistance rating of 14.7 Ω and a tolerance of .1%, it ensures reliable operation in various electronic applications. The power rating of .4 W and a rated voltage of 200 V make it suitable for demanding environments. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your design with this high-quality resistor, ideal for achieving optimal performance in your projects.


