MS3452W22-14SW

Heilind Number:AMP1-2176389-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-14SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 143R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-14SW
Disable Date:20250915
SKU:AMP1-2176389-3

Detailed Description

Enhance the precision and reliability of your electronic circuits with our RQ 1206 surface mount resistor. This compact component features a thin film element, ensuring optimal performance with a tolerance of .1%. With a resistance of 143 Ω and a power rating of .4 W, it is suitable for a wide range of applications. The advanced construction guarantees minimal signal distortion, while the 10PPM temperature coefficient provides stable operation even in varying environmental conditions. RoHS compliant and rated for 200 V, this resistor is a dependable choice for demanding projects. Experience seamless integration with its solder termination and surface mount design, measuring 3.1 x 1.55 x .55 mm. Available in reel packaging with 5K quantity, it's the perfect solution for high-volume production. Elevate your circuit design with the performance and quality of our precision surface mount resistor.