MS3452W22-18P

Heilind Number:AMP1-2176389-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-18P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 158R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-18P
Disable Date:20250915
SKU:AMP1-2176389-7

Detailed Description

Enhance circuit performance with this precision resistor, boasting a resistance of 158 ohms with a tolerance of 0.1%. Crafted with a thin film element, it ensures accurate and stable operation, while its low temperature coefficient of 10PPM guarantees minimal drift. Suitable for surface mount applications, this compact 1206 size resistor can handle a power rating of 0.4W at a maximum voltage of 200V. With solder termination and RoHS compliance, it offers easy installation and environmental friendliness. Upgrade your electronic designs with this high-quality component.