MS3452W22-18PY

Heilind Number:AMP1-2176390-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-18PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 1K43 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-18PY
Disable Date:20250915
SKU:AMP1-2176390-0

Detailed Description

Enhance the precision and reliability of your electronic circuitry with this cutting-edge 1206 thin film resistor. Boasting a resistance of 1.43 KΩ with a tolerance of just 0.1%, this component ensures accurate performance even in demanding applications. Operating at a rated voltage of 200 V and with a power rating of .4 W, it offers robust functionality. Its surface mount design and solder termination make for easy and secure installation, while its compact dimensions of 3.1 x 1.55 x .55 mm save valuable space on your PCB. With a low temperature coefficient of 10PPM, it maintains stability across a wide range of operating conditions. Ideal for high-precision circuitry, this resistor is a must-have for any electronics enthusiast or professional.