MS3452W22-18PZ

Heilind Number:AMP1-2176390-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-18PZ
ECAD Model:
3D Model

Description:

RQ 1206 1K47 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-18PZ
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:1.47 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176390-1

Detailed Description

Enhance precision in your electronic circuits with this RQ 1206 resistor. Boasting a resistance of 1.47 KΩ with a tolerance of .1%, this thin film element ensures accurate performance. Designed for surface mount installation, it offers a power rating of .4 W and a rated voltage of 200 V, making it suitable for a wide range of applications. With a low temperature coefficient of 10PPM and two solder terminations, this resistor guarantees reliable operation in diverse environments. Compact in size at 3.1 x 1.55 x .55 mm, it is the perfect choice for space-constrained projects. Trust in the quality of this surface mount resistor for optimal circuit functionality.