| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W22-18SY |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 1.62 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176390-5 |
MS3452W22-18SY
| Heilind Number: | AMP1-2176390-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W22-18SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this high-quality thin film resistor. Boasting a resistance value of 1.62 KΩ and a tolerance of .1%, it ensures accurate performance in demanding applications. With a power rating of .4 W and a rated voltage of 200 V, this surface mount resistor is suitable for a wide range of circuitry. Its compact 1206 size and solder termination make it easy to integrate, while its low 10PPM temperature coefficient guarantees stable operation. Trust in its reliability for your next project.


