MS3452W22-19PX

Heilind Number:AMP1-2176390-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-19PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 1K78 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-19PX
Disable Date:20250915
SKU:AMP1-2176390-9

Detailed Description

Enhance circuit precision with this high-quality thin film precision resistor. Measuring 1206 in size, it offers a resistance of 1.78 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 200 V and power rating of .4 W, it ensures reliable performance in demanding applications. With surface mount termination and compact dimensions of 3.1 x 1.55 x .55 mm, it is easy to integrate into designs. Ideal for critical electronic systems, this resistor guarantees accurate and stable resistance levels. (66 words)