MS3452W22-19PY

Heilind Number:AMP1-2176391-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-19PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 15K4 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-19PY
Disable Date:20250915
SKU:AMP1-2176391-0

Detailed Description

Experience exceptional precision with our RQ 1206 Thin Film Precision Resistor. This high-quality component boasts a resistance of 15.4 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 200 V and a power rating of 0.4 W, it delivers reliable performance in a compact 1206 package. With surface mount termination and RoHS compliance, it ensures easy installation and environmental sustainability. Trust in the accuracy and durability of our Surface Mount Resistor for your electronic applications.