MS3452W22-19SW

Heilind Number:AMP1-2176391-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-19SW
ECAD Model:
3D Model

Description:

RQ 1206 16K5 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-19SW
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:16.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176391-3

Detailed Description

Experience unparalleled precision with our high-performance RQ 1206 resistor. Boasting a resistance of 16.5 KΩ with a tolerance of 0.1%, this thin film element guarantees exceptional accuracy in your electronic circuits. Operating at a power rating of .4 W and with a rated voltage of 200 V, it offers reliable performance even in demanding applications. With a low temperature coefficient of 10PPM and a compact 1206 size, this surface mount resistor is the perfect choice for space-constrained designs. Trust in its quality and durability, as it is RoHS compliant and designed for optimal solder termination. Elevate your project with the precision and efficiency of our Surface Mount Resistors.