MS3452W22-19SX

Heilind Number:AMP1-2176391-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-19SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 16K9 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-19SX
Disable Date:20250915
SKU:AMP1-2176391-4

Detailed Description

Enhance your electronic projects with the precision and reliability of these RQ 1206 surface mount resistors. Featuring a resistance of 16.9 KΩ with a tolerance of .1% and a power rating of .4 W, they ensure accurate performance even in demanding applications. With a rated voltage of 200 V and a low temperature coefficient of 10PPM, they offer stable operation over time. The thin film element construction guarantees high precision, while the solder termination ensures easy installation. Compact in size and RoHS compliant, these resistors are ideal for a wide range of circuit designs. Elevate your design quality with these high-performance components.