MS3452W22-19SZ

Heilind Number:AMP1-2176391-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-19SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 17K8 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-19SZ
Disable Date:20250915
SKU:AMP1-2176391-6

Detailed Description

Enhance precision in your electronic projects with this high-quality RQ 1206 resistor. Featuring a resistance of 17.8 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, this thin film resistor ensures accurate performance. Operating at a rated voltage of 200V with a power rating of 0.4W, it is suitable for a wide range of applications. Designed for surface mount installation, its compact 1206 size and solder termination make it easy to integrate onto circuit boards. With RoHS compliance and durable construction, this resistor guarantees reliability in demanding environments. Upgrade your designs with the precision and stability of this Surface Mount Resistor.