| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W22-1PW |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 18.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176391-8 |
MS3452W22-1PW
| Heilind Number: | AMP1-2176391-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W22-1PW |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with this RQ 1206 surface mount resistor. With a resistance rating of 18.7 KΩ and a tolerance of .1%, this thin film element ensures accurate performance. Operating at a power rating of .4 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Measuring just 3.1 x 1.55 x .55 mm, it is compact and easy to integrate. Featuring solder termination and RoHS compliance, it meets international standards for environmental responsibility. Trust in the reliability of this high-quality component for your electronic projects.


