| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W22-1PY |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 165 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176392-0 |
MS3452W22-1PY
| Heilind Number: | AMP1-2176392-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W22-1PY |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this high-quality thin film resistor. With a resistance rating of 165 KΩ and a tolerance of .1%, it ensures accurate performance even in demanding applications. Operating at a power rating of .4 W and a rated voltage of 200 V, this surface mount resistor is suitable for a wide range of projects. Featuring solder termination and a compact 1206 size, it is easy to install on PCBs. Its low temperature coefficient of 10PPM guarantees stability over time. Trust in the reliability of this component for your design needs.


