MS3452W22-1PZ

Heilind Number:AMP1-2176392-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-1PZ
ECAD Model:
3D Model

Description:

RQ 1206 169K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-1PZ
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:169 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176392-1

Detailed Description

Enhance the precision of your electronic circuit with our RQ 1206 thin film surface mount resistor. Featuring a resistance of 169 KΩ with a tolerance of .1%, this high-quality component ensures accurate performance. With a power rating of .4 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Measuring 3.1 x 1.55 x .55 mm, it is compact and easy to integrate. Designed for solder termination, it offers secure connectivity. With a low temperature coefficient of 10PPM, it guarantees stable operation even in demanding environments. Trust in the reliability and performance of our surface mount resistor for your next project.