MS3452W22-1SW

Heilind Number:AMP1-2176392-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-1SW
ECAD Model:
3D Model

Description:

RQ 1206 178K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-1SW
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:178 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176392-3

Detailed Description

Experience exceptional precision with our RQ 1206 resistor, designed for high-performance electronic applications. Boasting a resistance of 178 KΩ with a tolerance of .1%, this thin film element guarantees accuracy in signal processing. With a power rating of .4 W and a rated voltage of 200 V, it ensures reliable performance even in demanding conditions. The surface mount design, featuring two solder terminations, offers seamless integration onto circuit boards. RoHS compliant and crafted with meticulous attention to detail, this resistor is a vital component for achieving optimal efficiency in your projects. Elevate your electronic designs with the unparalleled quality of our precision resistor.