MS3452W22-1SY

Heilind Number:AMP1-2176392-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-1SY
ECAD Model:
3D Model

Description:

RQ 1206 187K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-1SY
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:187 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176392-5

Detailed Description

Enhance your circuitry with our RQ 1206 precision resistor, meticulously crafted with a thin film element for unparalleled accuracy. With a resistance rating of 187 KΩ and a tolerance of 0.1%, this surface mount component guarantees optimal performance in demanding applications. Operating at a rated voltage of 200 V with a power rating of .4 W, it ensures reliable functionality even in high-power settings. RoHS compliance underscores our commitment to environmental responsibility. Elevate your design with this essential component, measuring 3.1 x 1.55 x .55 mm and featuring solder termination for convenient installation. Trust in our Surface Mount Resistors for consistent, high-quality results in your projects.