| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W22-20PW |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 200 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176392-8 |
MS3452W22-20PW
| Heilind Number: | AMP1-2176392-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W22-20PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality thin film resistor. With a resistance of 200 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a rated voltage of 200 V and a power rating of 0.4 W, it's suitable for a variety of applications. Its compact 1206 size and surface mount termination make it easy to integrate into your circuit board. Designed for reliability, it boasts a low temperature coefficient of 10PPM and a resistance to solder. Elevate your electronic designs with this essential component.

