1-2176399-0

Heilind Number:AMP1-2176399-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2176399-0
ECAD Model:
3D Model

Description:

3502 1K5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176399-0
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:1.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176399-0

Detailed Description

Enhance your electronic projects with this high-performance surface mount power resistor. With a power rating of 2W and a resistance of 1.5KΩ, it provides reliable performance in demanding applications. The compact 5 x 2.5 x 1.1mm dimensions and solder termination make it easy to integrate into your circuit board. Operating at a rated voltage of 200V, it ensures efficient power handling. With a tolerance of 5% and thick film element type, this resistor guarantees precision and durability. Ideal for a wide range of electronic devices, it is a valuable component for professionals and hobbyists alike. Upgrade your designs with this essential power resistor.