MS3452W22-20PY

Heilind Number:AMP1-2176400-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-20PY
ECAD Model:
3D Model

Description:

3540 2R4 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-20PY
Power Rating:4 W
Termination Type:Solder
Resistance:2.4 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-2176400-0

Detailed Description

Enhance your electronic projects with this high-performance power resistor, boasting a robust 4 W power rating and a precise 1% tolerance level. Designed for surface mount applications, it features two solder terminations for easy installation. With a resistance of 2.4 Ω and a rated voltage of 250 V, this component ensures reliable operation in a variety of circuits. Crafted with thick film technology, it offers superior durability and stability. Perfect for industrial or DIY projects, this resistor is a must-have for any electronics enthusiast. Please note that it is not RoHS compliant.